


H2175-01 | |
|---|---|
DigiKey Part Number | 952-1445-ND |
Manufacturer | |
Manufacturer Product Number | H2175-01 |
Description | CONN PC PIN CIRC 0.041DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2175-01 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.041" ~ 0.045" (1.04mm ~ 1.14mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.041" (1.04mm) Dia | Contact Material Brass |
Length - Above Flange 0.179" (4.55mm) | Contact Finish Tin |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.275" (6.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 4,20590 Kč | 420,59 Kč |
| 250 | 3,94260 Kč | 985,65 Kč |
| 500 | 3,75402 Kč | 1 877,01 Kč |
| 1 000 | 3,57470 Kč | 3 574,70 Kč |
| 3 000 | 3,30788 Kč | 9 923,64 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







