


H2475-01 | |
|---|---|
DigiKey Part Number | 952-2828-ND |
Manufacturer | |
Manufacturer Product Number | H2475-01 |
Description | CONN PC PIN CIRC 0.020DIA TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H2475-01 Models |
Category | Flange Diameter 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.030" ~ 0.033" (0.76mm ~ 0.84mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage, Barbed |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Material Brass |
Pin Size - Below Flange 0.030" (0.76mm) Dia | Contact Finish Tin |
Length - Below Flange 0.118" (3.00mm) | Base Product Number |
Length - Overall 0.287" (7.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 50 | 6,18180 Kč | 309,09 Kč |
| 100 | 5,88780 Kč | 588,78 Kč |
| 250 | 5,51828 Kč | 1 379,57 Kč |
| 500 | 5,25412 Kč | 2 627,06 Kč |
| 1 000 | 5,00319 Kč | 5 003,19 Kč |
| 3 000 | 4,62978 Kč | 13 889,34 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






