


H3190-01 | |
|---|---|
DigiKey Part Number | 952-1459-ND |
Manufacturer | |
Manufacturer Product Number | H3190-01 |
Description | CONN PIN RCPT .018-.020 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3190-01 Models |
Category | Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.057" (1.45mm) |
Packaging Bulk | Socket Depth 0.091" (2.30mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
Length - Overall 0.118" (3.00mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | Insertion Force 2.00N ~ 6.00N |
Pin Hole Diameter 0.042" (1.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 6,96300 Kč | 348,15 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,91556 Kč | 2 957,78 Kč |
| 1 000 | 5,63292 Kč | 5 632,92 Kč |
| 3 000 | 5,21261 Kč | 15 637,83 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






