


H3191-01 | |
|---|---|
DigiKey Part Number | 952-1460-ND |
Manufacturer | |
Manufacturer Product Number | H3191-01 |
Description | CONN PIN RCPT .018-.020 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | H3191-01 Models |
Category | Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm) |
Manufacturer Harwin Inc. | Flange Diameter 0.057" (1.45mm) |
Packaging Bulk | Socket Depth 0.175" (4.45mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
Length - Overall 0.193" (4.90mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | Insertion Force 2.00N ~ 6.00N |
Pin Hole Diameter 0.043" (1.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 8,20600 Kč | 205,15 Kč |
| 50 | 7,81540 Kč | 390,77 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 250 | 6,97552 Kč | 1 743,88 Kč |
| 500 | 6,64250 Kč | 3 321,25 Kč |
| 1 000 | 6,32502 Kč | 6 325,02 Kč |
| 3 000 | 5,85305 Kč | 17 559,15 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




