MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended





G125-MC12005L4-0300F | |
|---|---|
DigiKey Part Number | 952-2793-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005L4-0300F |
Description | 1.25MM M/F 20POS 26AWG 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-2042096L0 | Harwin Inc. | 655 | 952-2500-ND | 74,25000 Kč | MFR Recommended |
| G125-3042096L4 | Harwin Inc. | 891 | 952-2507-ND | 106,36000 Kč | MFR Recommended |
| G125-FC12005L0-0450L | Harwin Inc. | 211 | 952-3904-ND | 1 985,44000 Kč | MFR Recommended |
| G125-MC12005L4-0150F | Harwin Inc. | 42 | 952-2790-ND | 1 830,49000 Kč | MFR Recommended |
| G125-MC12005L4-0450L | Harwin Inc. | 3 | 952-2795-ND | 1 772,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 094,41400 Kč | 20 944,14 Kč |
| Unit Price without VAT: | 2 094,41400 Kč |
|---|---|
| Unit Price with VAT: | 2 534,24094 Kč |


















