20 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
G125-MC12005L4-0150F
G125-MC12005L4-0150F
Harwin’s Company Overview

G125-MC12005L4-0150F

DigiKey Part Number
952-2790-ND
Manufacturer
Manufacturer Product Number
G125-MC12005L4-0150F
Description
1.25MM M/F 20POS 26AWG 150MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
0.492' (150.00mm, 5.91")
Series
Features
Latch Holder, Latch Lock, Polarizing Key
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
Crimp
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 830,49000 Kč1 830,49 Kč
101 555,94500 Kč15 559,45 Kč
301 439,97500 Kč43 199,25 Kč
501 389,04720 Kč69 452,36 Kč
1001 322,84980 Kč132 284,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 830,49000 Kč
Unit Price with VAT:2 214,89290 Kč