MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



G125-MC11005L4-0300M | |
|---|---|
DigiKey Part Number | G125-MC11005L4-0300M-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11005L4-0300M |
Description | 1.25MM M/M 10POS 26AWG 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 039,49100 Kč | 10 394,91 Kč |
| Unit Price without VAT: | 1 039,49100 Kč |
|---|---|
| Unit Price with VAT: | 1 257,78411 Kč |






