


G125-MC11005L4-0300F | |
|---|---|
DigiKey Part Number | G125-MC11005L4-0300F-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11005L4-0300F |
Description | 1.25MM M/F 10POS 26AWG 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 177,77300 Kč | 11 777,73 Kč |
| Unit Price without VAT: | 1 177,77300 Kč |
|---|---|
| Unit Price with VAT: | 1 425,10533 Kč |












