


G125-MC11005L4-0450L | |
|---|---|
DigiKey Part Number | G125-MC11005L4-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11005L4-0450L |
Description | 1.25MM M/L 10POS 26AWG 450MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 275,00000 Kč | 1 275,00 Kč |
| 10 | 1 083,81200 Kč | 10 838,12 Kč |
| 25 | 1 015,98400 Kč | 25 399,60 Kč |
| 50 | 967,53320 Kč | 48 376,66 Kč |
| 100 | 921,40690 Kč | 92 140,69 Kč |
| Unit Price without VAT: | 1 275,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 542,75000 Kč |






