


G125-MC10605L4-0450L | |
|---|---|
DigiKey Part Number | G125-MC10605L4-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC10605L4-0450L |
Description | 1.25MM M/L 6POS 26AWG 450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,62000 Kč | 663,62 Kč |
| 10 | 563,99500 Kč | 5 639,95 Kč |
| 30 | 521,92967 Kč | 15 657,89 Kč |
| 50 | 503,46420 Kč | 25 173,21 Kč |
| 100 | 479,45130 Kč | 47 945,13 Kč |
| 250 | 449,47108 Kč | 112 367,77 Kč |
| Unit Price without VAT: | 663,62000 Kč |
|---|---|
| Unit Price with VAT: | 802,98020 Kč |








