




G125-96450F1 | |
|---|---|
DigiKey Part Number | 952-4311-ND |
Manufacturer | |
Manufacturer Product Number | G125-96450F1 |
Description | HOOD FOR CBL MNT GECKO SL 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-96450F1 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 50 |
Series | For Use With/Related Products Gecko Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 760,23000 Kč | 2 760,23 Kč |
| 10 | 2 346,32700 Kč | 23 463,27 Kč |
| 25 | 2 199,56280 Kč | 54 989,07 Kč |
| 50 | 2 094,71400 Kč | 104 735,70 Kč |
| 100 | 1 994,89110 Kč | 199 489,11 Kč |
| Unit Price without VAT: | 2 760,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 339,87830 Kč |






