50 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-224509600
G125-224509600
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-224509600

DigiKey Part Number
952-3691-ND
Manufacturer
Manufacturer Product Number
G125-224509600
Description
CONN RCPT HSG 50POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-224509600 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1074,14100 Kč741,41 Kč
3068,60767 Kč2 058,23 Kč
5066,17860 Kč3 308,93 Kč
10063,01700 Kč6 301,70 Kč
25059,07196 Kč14 767,99 Kč
50056,25270 Kč28 126,35 Kč
1 00053,56923 Kč53 569,23 Kč
2 50050,21888 Kč125 547,20 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč