Connector Header Surface Mount 50 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS15005M1R

DigiKey Part Number
G125-MS15005M1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G125-MS15005M1R
Description
CONN HEADER SMD 50POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS15005M1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.193" (4.90mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pitch - Mating
Features
Mating Flange, Pick and Place, Polarizing Key
Number of Positions
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Green
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
450V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.33mm, 7.4mm
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250400,08692 Kč100 021,73 Kč
Manufacturers Standard Package
Unit Price without VAT:400,08692 Kč
Unit Price with VAT:484,10517 Kč