



G125-32496M1-02-08-02 | |
|---|---|
DigiKey Part Number | 952-G125-32496M1-02-08-02-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M1-02-08-02 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M1-02-08-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| 10 | 305,33200 Kč | 3 053,32 Kč |
| 30 | 282,54900 Kč | 8 476,47 Kč |
| 50 | 272,54560 Kč | 13 627,28 Kč |
| 100 | 259,54160 Kč | 25 954,16 Kč |
| 250 | 243,30468 Kč | 60 826,17 Kč |
| 500 | 231,70538 Kč | 115 852,69 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |




