
G125-2243496F5 | |
|---|---|
DigiKey Part Number | 952-G125-2243496F5-ND |
Manufacturer | |
Manufacturer Product Number | G125-2243496F5 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2243496F5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,45000 Kč | 303,45 Kč |
| 10 | 257,81600 Kč | 2 578,16 Kč |
| 30 | 238,58000 Kč | 7 157,40 Kč |
| 50 | 230,13220 Kč | 11 506,61 Kč |
| 100 | 219,15380 Kč | 21 915,38 Kč |
| 250 | 205,44252 Kč | 51 360,63 Kč |
| 500 | 195,64586 Kč | 97 822,93 Kč |
| 1 000 | 186,32116 Kč | 186 321,16 Kč |
| Unit Price without VAT: | 303,45000 Kč |
|---|---|
| Unit Price with VAT: | 367,17450 Kč |











