




G125-MV13405M3P | |
|---|---|
DigiKey Part Number | 952-4122-ND |
Manufacturer | |
Manufacturer Product Number | G125-MV13405M3P |
Description | CONN HEADER VERT 34POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MV13405M3P Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Circular |
Packaging Strip | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Mating Flange, Mounting Flange, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450V |
Mounting Type | Mated Stacking Heights 7.25mm, 7.33mm |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Screw Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,28000 Kč | 455,28 Kč |
| 10 | 386,95300 Kč | 3 869,53 Kč |
| 100 | 328,93710 Kč | 32 893,71 Kč |
| 500 | 293,66212 Kč | 146 831,06 Kč |
| Unit Price without VAT: | 455,28000 Kč |
|---|---|
| Unit Price with VAT: | 550,88880 Kč |










