




G125-2240696F3 | |
|---|---|
DigiKey Part Number | 952-4052-ND |
Manufacturer | |
Manufacturer Product Number | G125-2240696F3 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2240696F3 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Jackscrews, Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,00000 Kč | 278,00 Kč |
| 10 | 236,31400 Kč | 2 363,14 Kč |
| 30 | 218,67000 Kč | 6 560,10 Kč |
| 50 | 210,92420 Kč | 10 546,21 Kč |
| 100 | 200,85930 Kč | 20 085,93 Kč |
| 250 | 188,29264 Kč | 47 073,16 Kč |
| 500 | 179,31434 Kč | 89 657,17 Kč |
| 1 000 | 170,76671 Kč | 170 766,71 Kč |
| Unit Price without VAT: | 278,00000 Kč |
|---|---|
| Unit Price with VAT: | 336,38000 Kč |















