



F11-20110042R | |
|---|---|
DigiKey Part Number | 952-F11-20110042RTR-ND - Tape & Reel (TR) 952-F11-20110042RCT-ND - Cut Tape (CT) 952-F11-20110042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20110042R |
Description | 0.5MM M 100 WAY SGL+PWR (18.2MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20110042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 114,94300 Kč | 1 149,43 Kč |
| 25 | 107,74480 Kč | 2 693,62 Kč |
| 50 | 102,59620 Kč | 5 129,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,69740 Kč | 9 769,74 Kč |
| 200 | 93,03480 Kč | 18 606,96 Kč |
| 300 | 90,41250 Kč | 27 123,75 Kč |
| 500 | 87,21352 Kč | 43 606,76 Kč |
| 700 | 85,16879 Kč | 59 618,15 Kč |
| 1 000 | 83,05444 Kč | 83 054,44 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |




