
TMU24P58Q | |
|---|---|
DigiKey Part Number | 931-TMU24P58QTR-ND - Tape & Reel (TR) 931-TMU24P58QCT-ND - Cut Tape (CT) 931-TMU24P58QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU24P58Q |
Description | LAN XFMR 5G BASE-T POE++ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 5G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 86,98800 Kč | 869,88 Kč |
| 25 | 83,50560 Kč | 2 087,64 Kč |
| 50 | 80,94020 Kč | 4 047,01 Kč |
| 100 | 78,43960 Kč | 7 843,96 Kč |
| 250 | 75,23412 Kč | 18 808,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 72,01018 Kč | 46 806,62 Kč |
| 1 300 | 69,74688 Kč | 90 670,94 Kč |
| 1 950 | 68,45182 Kč | 133 481,05 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |



