



F11-10010042R | |
|---|---|
DigiKey Part Number | 952-F11-10010042RTR-ND - Tape & Reel (TR) 952-F11-10010042RCT-ND - Cut Tape (CT) 952-F11-10010042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10010042R |
Description | 0.5MM F 100 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10010042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 25 | 82,45480 Kč | 2 061,37 Kč |
| 50 | 78,51160 Kč | 3 925,58 Kč |
| 100 | 74,76340 Kč | 7 476,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 67,79730 Kč | 27 118,92 Kč |
| 800 | 64,56308 Kč | 51 650,46 Kč |
| 1 200 | 62,74395 Kč | 75 292,74 Kč |
| 2 000 | 60,52527 Kč | 121 050,54 Kč |
| 2 800 | 59,10697 Kč | 165 499,52 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |



