



F11-20010042R | |
|---|---|
DigiKey Part Number | 952-F11-20010042RTR-ND - Tape & Reel (TR) 952-F11-20010042RCT-ND - Cut Tape (CT) 952-F11-20010042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20010042R |
Description | 0.5MM M 100 WAY SGL+PWR (13.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20010042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 107,11100 Kč | 1 071,11 Kč |
| 25 | 100,39560 Kč | 2 509,89 Kč |
| 50 | 95,59960 Kč | 4 779,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 88,46740 Kč | 13 270,11 Kč |
| 300 | 84,24607 Kč | 25 273,82 Kč |
| 450 | 81,87120 Kč | 36 842,04 Kč |
| 750 | 78,97460 Kč | 59 230,95 Kč |
| 1 050 | 77,12386 Kč | 80 980,05 Kč |
| 1 500 | 75,20923 Kč | 112 813,85 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |



