



F11-10012042R | |
|---|---|
DigiKey Part Number | 952-F11-10012042RTR-ND - Tape & Reel (TR) 952-F11-10012042RCT-ND - Cut Tape (CT) 952-F11-10012042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10012042R |
Description | 0.5MM F 120 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10012042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 15mm, 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,07100 Kč | 940,71 Kč |
| 25 | 88,16640 Kč | 2 204,16 Kč |
| 50 | 83,95420 Kč | 4 197,71 Kč |
| 100 | 79,94360 Kč | 7 994,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,49455 Kč | 28 997,82 Kč |
| 800 | 69,03670 Kč | 55 229,36 Kč |
| 1 200 | 67,09141 Kč | 80 509,69 Kč |
| 2 000 | 64,71878 Kč | 129 437,56 Kč |
| 2 800 | 63,20233 Kč | 176 966,52 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



