



F11-20112042R | |
|---|---|
DigiKey Part Number | 952-F11-20112042RTR-ND - Tape & Reel (TR) 952-F11-20112042RCT-ND - Cut Tape (CT) 952-F11-20112042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20112042R |
Description | 0.5MM M 120 WAY SGL+PWR (18.2MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20112042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,72800 Kč | 1 247,28 Kč |
| 25 | 116,90840 Kč | 2 922,71 Kč |
| 50 | 111,32300 Kč | 5 566,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,00630 Kč | 10 600,63 Kč |
| 200 | 100,94790 Kč | 20 189,58 Kč |
| 300 | 98,10127 Kč | 29 430,38 Kč |
| 500 | 94,63126 Kč | 47 315,63 Kč |
| 700 | 92,41250 Kč | 64 688,75 Kč |
| 1 000 | 90,11838 Kč | 90 118,38 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |



