



F11-20012042R | |
|---|---|
DigiKey Part Number | 952-F11-20012042RTR-ND - Tape & Reel (TR) 952-F11-20012042RCT-ND - Cut Tape (CT) 952-F11-20012042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20012042R |
Description | 0.5MM M 120 WAY SGL+PWR (13.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20012042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 | Mated Stacking Heights 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,53100 Kč | 1 155,31 Kč |
| 25 | 108,29920 Kč | 2 707,48 Kč |
| 50 | 103,12540 Kč | 5 156,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 95,43173 Kč | 14 314,76 Kč |
| 300 | 90,87793 Kč | 27 263,38 Kč |
| 450 | 88,31618 Kč | 39 742,28 Kč |
| 750 | 85,19224 Kč | 63 894,18 Kč |
| 1 050 | 83,19548 Kč | 87 355,25 Kč |
| 1 500 | 81,13025 Kč | 121 695,38 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



