40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-10004042R

DigiKey Part Number
952-F11-10004042RTR-ND - Tape & Reel (TR)
952-F11-10004042RCT-ND - Cut Tape (CT)
952-F11-10004042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-10004042R
Description
0.5MM F 40 WAY SGL+PWR (6.80MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-10004042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
15mm, 20mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1062,72100 Kč627,21 Kč
2558,79440 Kč1 469,86 Kč
5055,98060 Kč2 799,03 Kč
10053,30760 Kč5 330,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40048,33845 Kč19 335,38 Kč
80046,03208 Kč36 825,66 Kč
1 20044,73449 Kč53 681,39 Kč
2 00043,15247 Kč86 304,94 Kč
2 80042,14119 Kč117 995,33 Kč
4 00041,09519 Kč164 380,76 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč