



F11-20104042R | |
|---|---|
DigiKey Part Number | 952-F11-20104042RTR-ND - Tape & Reel (TR) 952-F11-20104042RCT-ND - Cut Tape (CT) 952-F11-20104042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20104042R |
Description | 0.5MM M 40 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20104042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 40 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 79,64700 Kč | 796,47 Kč |
| 25 | 74,65440 Kč | 1 866,36 Kč |
| 50 | 71,08380 Kč | 3 554,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,68860 Kč | 6 768,86 Kč |
| 200 | 64,45705 Kč | 12 891,41 Kč |
| 300 | 62,64020 Kč | 18 792,06 Kč |
| 500 | 60,42298 Kč | 30 211,49 Kč |
| 700 | 59,00647 Kč | 41 304,53 Kč |
| 1 000 | 57,54095 Kč | 57 540,95 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |



