



F10-20010045R | |
|---|---|
DigiKey Part Number | 952-F10-20010045RTR-ND - Tape & Reel (TR) 952-F10-20010045RCT-ND - Cut Tape (CT) 952-F10-20010045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20010045R |
Description | 0.5MM M 100 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20010045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 100 | Mated Stacking Heights 17.9mm, 24.9mm, 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 115,42200 Kč | 2 885,55 Kč |
| 50 | 109,91200 Kč | 5 495,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 101,71013 Kč | 15 256,52 Kč |
| 300 | 96,85747 Kč | 29 057,24 Kč |
| 450 | 94,12751 Kč | 42 357,38 Kč |
| 750 | 90,79843 Kč | 68 098,82 Kč |
| 1 050 | 88,67035 Kč | 93 103,87 Kč |
| 1 500 | 86,46907 Kč | 129 703,60 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |




