



F10-10210045R | |
|---|---|
DigiKey Part Number | 952-F10-10210045RTR-ND - Tape & Reel (TR) 952-F10-10210045RCT-ND - Cut Tape (CT) 952-F10-10210045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10210045R |
Description | 0.5MM F 100 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10210045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 100 | Mated Stacking Heights 29.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 108,22400 Kč | 1 082,24 Kč |
| 25 | 101,44560 Kč | 2 536,14 Kč |
| 50 | 96,59920 Kč | 4 829,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 89,38987 Kč | 13 408,48 Kč |
| 300 | 85,12450 Kč | 25 537,35 Kč |
| 450 | 82,72511 Kč | 37 226,30 Kč |
| 750 | 79,79884 Kč | 59 849,13 Kč |
| 1 050 | 77,92878 Kč | 81 825,22 Kč |
| 1 500 | 75,99386 Kč | 113 990,79 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |


