



F10-10010045R | |
|---|---|
DigiKey Part Number | 952-F10-10010045RTR-ND - Tape & Reel (TR) 952-F10-10010045RCT-ND - Cut Tape (CT) 952-F10-10010045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10010045R |
Description | 0.5MM F 100 WAY SGL (6.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10010045R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 100 | Mated Stacking Heights 17.9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,43800 Kč | 904,38 Kč |
| 25 | 84,76480 Kč | 2 119,12 Kč |
| 50 | 80,71220 Kč | 4 035,61 Kč |
| 100 | 76,85900 Kč | 7 685,90 Kč |
| 250 | 72,04664 Kč | 18 011,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 68,14958 Kč | 37 482,27 Kč |
| 1 100 | 64,89928 Kč | 71 389,21 Kč |
| 1 650 | 63,07074 Kč | 104 066,72 Kč |
| 2 750 | 60,84067 Kč | 167 311,84 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


