
HV-31210/230/SYG-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-31210/230/SYG-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-31210/230/SYG-U1930 |
Description | LED CBI 3MM GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Harvatek Corporation | Millicandela Rating 25mcd |
Series | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV-32H307B/260/XSYG-U1930 | Harvatek Corporation | 100 | 3147-HV-32H307B/260/XSYG-U1930-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,57911 Kč | 3 579,11 Kč |
| 2 000 | 3,34036 Kč | 6 680,72 Kč |
| 5 000 | 3,07877 Kč | 15 393,85 Kč |
| 10 000 | 2,91543 Kč | 29 154,30 Kč |
| 25 000 | 2,73715 Kč | 68 428,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


