
HV-32H307B/260/XSYG-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-32H307B/260/XSYG-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-32H307B/260/XSYG-U1930 |
Description | LED CBI 3MM GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd |
Manufacturer Harvatek Corporation | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 6,40650 Kč | 640,65 Kč |
| 500 | 5,30158 Kč | 2 650,79 Kč |
| 1 000 | 4,93852 Kč | 4 938,52 Kč |
| 2 000 | 4,62964 Kč | 9 259,28 Kč |
| 5 000 | 4,29187 Kč | 21 459,35 Kč |
| 10 000 | 4,08111 Kč | 40 811,10 Kč |
| 25 000 | 3,85123 Kč | 96 280,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

