Addressable Lighting - LED Red, Green, Blue (RGB) 3.20mm L x 1.50mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting - LED Red, Green, Blue (RGB) 3.20mm L x 1.50mm W
12-23C/RSGHBHW-5V01/2C

B3DQ3BRG-05C0001L3U1930

DigiKey Part Number
3147-B3DQ3BRG-05C0001L3U1930TR-ND - Tape & Reel (TR)
3147-B3DQ3BRG-05C0001L3U1930CT-ND - Cut Tape (CT)
3147-B3DQ3BRG-05C0001L3U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3DQ3BRG-05C0001L3U1930
Description
RGB+IC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Addressable Lighting - LED Red, Green, Blue (RGB) 3.20mm L x 1.50mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
Harvatek Corporation
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
3.20mm L x 1.50mm W
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1010,73000 Kč107,30 Kč
1007,80080 Kč780,08 Kč
5006,49384 Kč3 246,92 Kč
1 0006,06485 Kč6 064,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,51337 Kč16 540,11 Kč
6 0005,23267 Kč31 396,02 Kč
9 0005,08875 Kč45 798,75 Kč
15 0004,92635 Kč73 895,25 Kč
21 0004,82978 Kč101 425,38 Kč
30 0004,73561 Kč142 068,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč