12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842487-6

DigiKey Part Number
17-2842487-6-ND
Manufacturer
Manufacturer Product Number
2842487-6
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2842487-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
6
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.520" (13.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 227
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1157,69000 Kč157,69 Kč
10111,79300 Kč1 117,93 Kč
2598,37160 Kč2 459,29 Kč
5090,15280 Kč4 507,64 Kč
16079,64675 Kč12 743,48 Kč
32075,02519 Kč24 008,06 Kč
64071,38205 Kč45 684,51 Kč
1 12069,02999 Kč77 313,59 Kč
Manufacturers Standard Package
Unit Price without VAT:157,69000 Kč
Unit Price with VAT:190,80490 Kč