8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842491-4

DigiKey Part Number
17-2842491-4-ND
Manufacturer
Manufacturer Product Number
2842491-4
Description
TERM BLOCK HDR 8POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2842491-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
4
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.079" (2.00mm)
Insulation Height
0.425" (10.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 802
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1044,47400 Kč444,74 Kč
2538,82120 Kč970,53 Kč
5035,23460 Kč1 761,73 Kč
10032,24240 Kč3 224,24 Kč
25029,10576 Kč7 276,44 Kč
50027,26758 Kč13 633,79 Kč
1 00025,81074 Kč25 810,74 Kč
5 00023,53573 Kč117 678,65 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč