
B3DK3BRG-05C000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B3DK3BRG-05C000113U1930TR-ND - Tape & Reel (TR) 3147-B3DK3BRG-05C000113U1930CT-ND - Cut Tape (CT) 3147-B3DK3BRG-05C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3DK3BRG-05C000113U1930 |
Description | RGB+IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | B3DK3BRG-05C000113U1930 Models |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Harvatek Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 2.00mm L x 2.00mm W |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,46950 Kč | 646,95 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 4,98640 Kč | 4 986,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51450 Kč | 13 543,50 Kč |
| 6 000 | 4,27411 Kč | 25 644,66 Kč |
| 9 000 | 4,15086 Kč | 37 357,74 Kč |
| 15 000 | 4,01168 Kč | 60 175,20 Kč |
| 21 000 | 3,92894 Kč | 82 507,74 Kč |
| 30 000 | 3,84823 Kč | 115 446,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











