
B3DB3BRG-05C000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B3DB3BRG-05C000113U1930TR-ND - Tape & Reel (TR) 3147-B3DB3BRG-05C000113U1930CT-ND - Cut Tape (CT) 3147-B3DB3BRG-05C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3DB3BRG-05C000113U1930 |
Description | ADDRESS LED RGB 1.60MM X 1.60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 1.60mm L x 1.60mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | - | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60mm L x 1.60mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51337 Kč | 16 540,11 Kč |
| 6 000 | 5,23267 Kč | 31 396,02 Kč |
| 9 000 | 5,08875 Kč | 45 798,75 Kč |
| 15 000 | 4,92635 Kč | 73 895,25 Kč |
| 21 000 | 4,82978 Kč | 101 425,38 Kč |
| 30 000 | 4,73561 Kč | 142 068,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





