
B19Y1TX--20P001713U1930 | |
|---|---|
DigiKey Part Number | 3147-B19Y1TX--20P001713U1930TR-ND - Tape & Reel (TR) 3147-B19Y1TX--20P001713U1930CT-ND - Cut Tape (CT) 3147-B19Y1TX--20P001713U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B19Y1TX--20P001713U1930 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120°, 135° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 500 | 3,98038 Kč | 1 990,19 Kč |
| 1 000 | 3,69250 Kč | 3 692,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32160 Kč | 9 964,80 Kč |
| 6 000 | 3,13255 Kč | 18 795,30 Kč |
| 9 000 | 3,03554 Kč | 27 319,86 Kč |
| 15 000 | 2,92597 Kč | 43 889,55 Kč |
| 21 000 | 2,86080 Kč | 60 076,80 Kč |
| 30 000 | 2,79724 Kč | 83 917,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









