
B1501YG--20D000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B1501YG--20D000113U1930TR-ND - Tape & Reel (TR) 3147-B1501YG--20D000113U1930CT-ND - Cut Tape (CT) 3147-B1501YG--20D000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1501YG--20D000113U1930 |
Description | 3.2(L) X 1.6(W) X 1.1(H)MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 568nm |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,02042 Kč | 1 010,21 Kč |
| 1 000 | 1,85790 Kč | 1 857,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64785 Kč | 4 943,55 Kč |
| 6 000 | 1,54041 Kč | 9 242,46 Kč |
| 9 000 | 1,48526 Kč | 13 367,34 Kč |
| 15 000 | 1,42288 Kč | 21 343,20 Kč |
| 21 000 | 1,38574 Kč | 29 100,54 Kč |
| 30 000 | 1,34949 Kč | 40 484,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



