
B1501D---20D000213U1930 | |
|---|---|
DigiKey Part Number | 3147-B1501D---20D000213U1930TR-ND - Tape & Reel (TR) 3147-B1501D---20D000213U1930CT-ND - Cut Tape (CT) 3147-B1501D---20D000213U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1501D---20D000213U1930 |
Description | 3.2(L) X 1.6(W) X 1.1(H)MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 608nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,76540 Kč | 276,54 Kč |
| 500 | 2,23082 Kč | 1 115,41 Kč |
| 1 000 | 2,05402 Kč | 2 054,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82585 Kč | 5 477,55 Kč |
| 6 000 | 1,70920 Kč | 10 255,20 Kč |
| 9 000 | 1,64932 Kč | 14 843,88 Kč |
| 15 000 | 1,58163 Kč | 23 724,45 Kč |
| 21 000 | 1,54131 Kč | 32 367,51 Kč |
| 30 000 | 1,50198 Kč | 45 059,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



