
B1501UY--20D001913U1930 | |
|---|---|
DigiKey Part Number | 3147-B1501UY--20D001913U1930TR-ND - Tape & Reel (TR) 3147-B1501UY--20D001913U1930CT-ND - Cut Tape (CT) 3147-B1501UY--20D001913U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1501UY--20D001913U1930 |
Description | 3.2(L) X 1.6(W) X 1.1(H)MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 500 | 2,06284 Kč | 1 031,42 Kč |
| 1 000 | 1,89738 Kč | 1 897,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68362 Kč | 5 050,86 Kč |
| 6 000 | 1,57433 Kč | 9 445,98 Kč |
| 9 000 | 1,51820 Kč | 13 663,80 Kč |
| 15 000 | 1,45474 Kč | 21 821,10 Kč |
| 21 000 | 1,41697 Kč | 29 756,37 Kč |
| 30 000 | 1,38009 Kč | 41 402,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





