
B13V1IR--20C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B13V1IR--20C000114U1930TR-ND - Tape & Reel (TR) 3147-B13V1IR--20C000114U1930CT-ND - Cut Tape (CT) 3147-B13V1IR--20C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B13V1IR--20C000114U1930 |
Description | 1.6 (L)X 0. 8 (W)X 0. 66 (H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.4mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34383 Kč | 5 375,32 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







