
B1701PT--H9C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701PT--H9C000114U1930TR-ND - Tape & Reel (TR) 3147-B1701PT--H9C000114U1930CT-ND - Cut Tape (CT) 3147-B1701PT--H9C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701PT--H9C000114U1930 |
Description | 2.0(L)X 1.3 (W)X 0. 8 (H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0805 (2012 Metric) |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,16650 Kč | 1 583,25 Kč |
| 1 000 | 2,92817 Kč | 2 928,17 Kč |
| 2 000 | 2,72523 Kč | 5 450,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,55268 Kč | 10 210,72 Kč |
| 8 000 | 2,40616 Kč | 19 249,28 Kč |
| 12 000 | 2,33101 Kč | 27 972,12 Kč |
| 20 000 | 2,24611 Kč | 44 922,20 Kč |
| 28 000 | 2,19560 Kč | 61 476,80 Kč |
| 40 000 | 2,14634 Kč | 85 853,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





