


73101000035 | |
|---|---|
DigiKey Part Number | 1195-73101000035-ND |
Manufacturer | |
Manufacturer Product Number | 73101000035 |
Description | HAN-KIT - 108DD METAL,108+GND, D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 108+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M40 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 108+Ground | |
Size | 24B | |
Thread Size | M40 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 246,29000 Kč | 5 246,29 Kč |
| 10 | 4 460,09500 Kč | 44 600,95 Kč |
| 25 | 4 181,23720 Kč | 104 530,93 Kč |
| 50 | 4 160,53260 Kč | 208 026,63 Kč |
| Unit Price without VAT: | 5 246,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 348,01090 Kč |







