


73101000033 | |
|---|---|
DigiKey Part Number | 1195-73101000033-ND |
Manufacturer | |
Manufacturer Product Number | 73101000033 |
Description | HAN-KIT - 42DD METAL,42+GND, DOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Crimp |
Datasheet | Datasheet |
Category | Size 10B |
Manufacturer HARTING | Thread Size M32 |
Series | Termination Style Crimp |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Side-Hood, Bottom-Base | Base Product Number |
Number of Positions 42+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 010,69000 Kč | 3 010,69 Kč |
| 10 | 2 559,34100 Kč | 25 593,41 Kč |
| 25 | 2 399,26520 Kč | 59 981,63 Kč |
| 50 | 2 284,90160 Kč | 114 245,08 Kč |
| Unit Price without VAT: | 3 010,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 642,93490 Kč |

