Connector Crimp Flange For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000072

DigiKey Part Number
1195-5541-ND
Manufacturer
Manufacturer Product Number
61030000072
Description
CRIMP FLANGE FOR HOOD 9-37P 9,0-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Crimp Flange For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
61030000072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Crimp Flange
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
9 ~ 37
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10110,95300 Kč1 109,53 Kč
30102,66633 Kč3 079,99 Kč
5099,03080 Kč4 951,54 Kč
10094,29990 Kč9 429,99 Kč
25088,39656 Kč22 099,14 Kč
50084,18014 Kč42 090,07 Kč
1 00080,16511 Kč80 165,11 Kč
2 50075,15268 Kč187 881,70 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč