Connector Ferrule, Inner For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000071

DigiKey Part Number
1195-3333-ND
Manufacturer
Manufacturer Product Number
61030000071
Description
CRIMP FLNG - HOOD 9-37P 80-90MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Ferrule, Inner For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
61030000071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Ferrule, Inner
For Use With/Related Products
D-Sub Backshell
Features
Flange
Number of Positions
9 ~ 37
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10110,95300 Kč1 109,53 Kč
25103,99880 Kč2 599,97 Kč
5099,03080 Kč4 951,54 Kč
10094,29990 Kč9 429,99 Kč
30087,26770 Kč26 180,31 Kč
50084,18014 Kč42 090,07 Kč
1 00080,16511 Kč80 165,11 Kč
2 50075,15268 Kč187 881,70 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč