
61030000065 | |
---|---|
DigiKey Part Number | 1195-3327-ND |
Manufacturer | |
Manufacturer Product Number | 61030000065 |
Description | CRIMP FLNG - HOOD 9-37P 45-55MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 61030000065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | D-Sub Backshell | |
Features | Flange | |
Number of Positions | 9 ~ 37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,56000 Kč | 129,56 Kč |
10 | 110,06600 Kč | 1 100,66 Kč |
25 | 103,16680 Kč | 2 579,17 Kč |
50 | 98,23840 Kč | 4 911,92 Kč |
100 | 93,54540 Kč | 9 354,54 Kč |
300 | 86,56947 Kč | 25 970,84 Kč |
500 | 83,50664 Kč | 41 753,32 Kč |
1 000 | 79,52373 Kč | 79 523,73 Kč |
2 500 | 74,55140 Kč | 186 378,50 Kč |
Unit Price without VAT: | 129,56000 Kč |
---|---|
Unit Price with VAT: | 156,76760 Kč |