
61030000057 | |
|---|---|
DigiKey Part Number | 1195-3324-ND |
Manufacturer | |
Manufacturer Product Number | 61030000057 |
Description | INDUCOM CRIMP FERRULE 110-110MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For Inducom Series |
Datasheet | Datasheet |
EDA/CAD Models | 61030000057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | Inducom Series | |
Features | - | |
Number of Positions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 30 | 44,20767 Kč | 1 326,23 Kč |
| 50 | 42,63860 Kč | 2 131,93 Kč |
| 100 | 40,60170 Kč | 4 060,17 Kč |
| 250 | 38,05844 Kč | 9 514,61 Kč |
| 500 | 36,24170 Kč | 18 120,85 Kč |
| 1 000 | 34,51231 Kč | 34 512,31 Kč |
| 2 500 | 32,35305 Kč | 80 882,63 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |





