Connector Ferrule, Outer For Inducom Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000051

DigiKey Part Number
1195-5539-ND
Manufacturer
Manufacturer Product Number
61030000051
Description
INDUCOM CRIMP FERRULE 8,0 - 9,0M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Ferrule, Outer For Inducom Series
Datasheet
 Datasheet
EDA/CAD Models
61030000051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Ferrule, Outer
For Use With/Related Products
Inducom Series
Features
-
Number of Positions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,83000 Kč368,30 Kč
2534,52080 Kč863,02 Kč
5032,87020 Kč1 643,51 Kč
10031,29960 Kč3 129,96 Kč
30028,96323 Kč8 688,97 Kč
50027,93784 Kč13 968,92 Kč
1 00026,60468 Kč26 604,68 Kč
2 50024,93974 Kč62 349,35 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč