Connector Ferrule, Outer For Inducom Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000050

DigiKey Part Number
1195-3318-ND
Manufacturer
Manufacturer Product Number
61030000050
Description
INDUCOM CRIMP FERRULE 75-85MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Ferrule, Outer For Inducom Series
Datasheet
 Datasheet
EDA/CAD Models
61030000050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Ferrule, Outer
For Use With/Related Products
Inducom Series
Features
-
Number of Positions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,42400 Kč354,24 Kč
3032,77100 Kč983,13 Kč
5031,60620 Kč1 580,31 Kč
10030,09640 Kč3 009,64 Kč
25028,21040 Kč7 052,60 Kč
50026,86316 Kč13 431,58 Kč
1 00025,58123 Kč25 581,23 Kč
2 50023,98056 Kč59 951,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč